
NPORT IA-5150 | ||
---|---|---|
Digi-Key Part Number | 3833-NPORTIA-5150-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | NPORT IA-5150 | |
Description | 1-PORT RS-232/422/485 SERIAL DEV | |
Detailed Description | Serial to Ethernet Adapter Card RS-232/422/485 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232/422/485 | |
Number of Ports | 2 |
Resource Type | Link |
---|---|
Datasheets | NPort IA5000 Series |
HTML Datasheet | NPort IA5000 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | 5A991 |
HTSUS | 8517.62.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $335.00000 | $335.00 |
Attribute | Description |
---|---|
Other Names | NPORTIA5150 3833-NPORTIA-5150 |
Standard Package | 1 |