
MGate EIP3170I-T | ||
---|---|---|
Digi-Key Part Number | 3833-MGateEIP3170I-T-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | MGate EIP3170I-T | |
Description | 1-port DF1 to EtherNet/IP gatewa | |
Detailed Description | EtherNet/IP™ Gateway Ethernet, RJ-45, RS-232, RS-422, RS-485 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™ | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-422, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | MGate EIP3000 Series |
Attribute | Description |
---|---|
Other Names | 3833-MGateEIP3170I-T |
Standard Package | 1 |