IMC-21GA-SX-SC-T | |
---|---|
DigiKey Part Number | 3833-IMC-21GA-SX-SC-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | IMC-21GA-SX-SC-T |
Description | Industrial Gigabit Media Convert |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 500m | |
MTU | Jumbo | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $503.00000 | $503.00 |