
ICF-1280I-S-ST | ||
---|---|---|
Digi-Key Part Number | 3833-ICF-1280I-S-ST-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | ICF-1280I-S-ST | |
Description | Industrial PROFIBUS to Fiber Opt | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 45km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | 0°C ~ 60°C |
Resource Type | Link |
---|---|
Datasheets | ICF-1280I Series |
Attribute | Description |
---|---|
Other Names | 3833-ICF-1280I-S-ST |
Standard Package | 1 |