EDS-510A-3GT | |
---|---|
DigiKey Part Number | 3833-EDS-510A-3GT-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDS-510A-3GT |
Description | Managed Gigabit Ethernet switch |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 10 | |
Copper Type | 10/100, 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | - | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,123.00000 | $2,123.00 |