
E93 | ||
---|---|---|
Digi-Key Part Number | 3833-E93-ND | |
Manufacturer | Acti | |
Manufacturer Product Number | E93 | |
Description | 5MP INDOOR MINI DOME WITH BASIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Acti | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Mini Dome Camera | |
Resolution | 5 M Pixels |
Resource Type | Link |
---|---|
Datasheets | E93 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8585.80.0000 |
Attribute | Description |
---|---|
Other Names | 3833-E93 |
Standard Package | 1 |