
CP-134U-I w/o Cable | ||
---|---|---|
Digi-Key Part Number | 3833-CP-134U-Iw/oCable-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | CP-134U-I w/o Cable | |
Description | 4 Port UPCI Board, w/o Cable, RS | |
Detailed Description | RS-232, RS-422, RS-485 Adapter Cards PCI | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | RS-232, RS-422, RS-485 | |
Interface | PCI | |
Number of Ports | 4 |
Resource Type | Link |
---|---|
Datasheets | CP-1334U(-I) |
Attribute | Description |
---|---|
Other Names | 3833-CP-134U-Iw/oCable |
Standard Package | 1 |