
A71 | ||
---|---|---|
Digi-Key Part Number | 3833-A71-ND | |
Manufacturer | Acti | |
Manufacturer Product Number | A71 | |
Description | 4MP OUTDOOR DOME WITH D/N, IR, E | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Acti | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Dome Camera | |
Resolution | 4 M Pixels |
Resource Type | Link |
---|---|
Datasheets | A71 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8585.80.0000 |
Attribute | Description |
---|---|
Other Names | 3833-A71 |
Standard Package | 1 |