cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A310

Digi-Key Part Number
3833-A310-ND
Manufacturer
Acti
Manufacturer Product Number
A310
Description
4MP MINI BULLET IP CAMERA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Acti
Series
Package
Box
Product Status
Active
Type
Mini Bullet Camera
Resolution
4 M Pixels
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8585.80.0000
0 In Stock
Additional Resources
AttributeDescription
Other Names
3833- A310
3833-A310
Standard Package1