
45MR-2606-T | ||
---|---|---|
Digi-Key Part Number | 3833-45MR-2606-T-ND | |
Manufacturer | Moxa | |
Manufacturer Product Number | 45MR-2606-T | |
Description | Module for ioThinx 4500 Series, | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moxa | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | ioThinx 4500 Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CE, cULus, FCC, UL | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 45MR-2606-T |
Attribute | Description |
---|---|
Other Names | 3833-45MR-2606-T |
Standard Package | 1 |