Filament-Spool-White_primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filament-Spool-White_primary
PETGR1752White_secondary

PETGR35WHITE

DigiKey Part Number
3825-PETGR35WHITE-ND
Manufacturer
Manufacturer Product Number
PETGR35WHITE
Description
IC3D R-PETG 3MM 5LB WHITE FILAME
Detailed Description
3D Printing Filament White R-PETG (Recycled Polyethylene Terephthalate Glycol-Modified) 0.112" (2.85mm) 5.512 lb (2.50 kg)
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
IC3D Printers
Series
Package
Spool
Product Status
Active
Filament Material
R-PETG (Recycled Polyethylene Terephthalate Glycol-Modified)
Color
White
Filament Diameter
0.112" (2.85mm)
Weight
5.512 lb (2.50 kg)
Operating Temperature
210°C ~ 230°C
Features
Recycled
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)6 (Time on Label)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS3916.90.3000
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$64.00000$64.00
Additional Resources
AttributeDescription
Other Names3825-PETGR35WHITE
Standard Package1