Filament-Spool-Black_primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filament-Spool-Black_primary
PETGR1752Black_secondary

PETGR1755BLACK

DigiKey Part Number
3825-PETGR1755BLACK-ND
Manufacturer
Manufacturer Product Number
PETGR1755BLACK
Description
IC3D R-PETG 1.75MM 5LB BLACK FIL
Detailed Description
3D Printing Filament Black R-PETG (Recycled Polyethylene Terephthalate Glycol-Modified) 0.070" (1.75mm) 5.512 lb (2.50 kg)
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
IC3D Printers
Series
Package
Spool
Product Status
Active
Filament Material
R-PETG (Recycled Polyethylene Terephthalate Glycol-Modified)
Color
Black
Filament Diameter
0.070" (1.75mm)
Weight
5.512 lb (2.50 kg)
Operating Temperature
210°C ~ 230°C
Features
Recycled
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)6 (Time on Label)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS3916.90.3000
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$64.00000$64.00
Additional Resources
AttributeDescription
Other Names3825-PETGR1755BLACK
Standard Package1