Filament-Spool-Red_primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filament-Spool-Red_primary
ABS1752Red_secondary

ABS35RED

DigiKey Part Number
3825-ABS35RED-ND
Manufacturer
Manufacturer Product Number
ABS35RED
Description
IC3D ABS 3MM 5LB RED FILAMENT
Detailed Description
3D Printing Filament Red ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) 5.512 lb (2.50 kg)
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
IC3D Printers
Series
Package
Spool
Product Status
Active
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Color
Red
Filament Diameter
0.112" (2.85mm)
Weight
5.512 lb (2.50 kg)
Tensile Strength
37.7N/mm²
Flex Strength
60.7N/mm²
Density
1.03g/cm³
Operating Temperature
220°C ~ 260°C
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)6 (Time on Label)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS3916.90.3000
California Prop 65
Warning Information
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$66.00000$66.00
Additional Resources
AttributeDescription
Other Names3825-ABS35RED
Standard Package1