IP180-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP180-R

Digi-Key Part Number
2228-IP180-R-ND
Manufacturer
Manufacturer Product Number
IP180-R
Description
BACKPLANE 4 CHAN COMPACTPCI
Detailed Description
Backplane 4 Channel CompactPCI® Connector Spacing
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
iBASE Technology
Series
-
Package
Box
Product Status
Active
Panel Units
-
Number of Channels
4
Interface
CompactPCI®
Connector Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN4A994
HTSUS8471.60.7000
1 Available To Order
All prices are in USD
Box
QtyUnit PriceExt Price
1$140.00000$140.00
Additional Resources
AttributeDescription
Other Names2228-IP180-R
Standard Package1