
20865-010E-03 | ||
---|---|---|
Digi-Key Part Number | 3508-20865-010E-03TR-ND - Tape & Reel (TR) 3508-20865-010E-03CT-ND - Cut Tape (CT) 3508-20865-010E-03DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 20865-010E-03 | |
Description | NOVASTACK 35-HDN RECEPTACLE 10P | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | I-PEX | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Novastack 35-HDN |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |
10 | $1.89900 | $18.99 |
25 | $1.81800 | $45.45 |
50 | $1.77760 | $88.88 |
100 | $1.69680 | $169.68 |
250 | $1.53520 | $383.80 |
500 | $1.41400 | $707.00 |
1,000 | $1.21200 | $1,212.00 |
2,500 | $1.13120 | $2,828.00 |
Qty | Unit Price | Ext Price |
---|---|---|
20,000 | $1.05040 | $21,008.00 |
Attribute | Description |
---|---|
Other Names | 3508-20865-010E-03TR 3508-20865-010E-03DKR 3508-20865-010E-03CT |
Standard Package | 20,000 |