
20579-001E | ||
---|---|---|
Digi-Key Part Number | 3508-20579-001ETR-ND - Tape & Reel (TR) 3508-20579-001ECT-ND - Cut Tape (CT) 3508-20579-001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 20579-001E | |
Description | MHF 4L RECEPTACLE | |
Detailed Description | IPEX MHF4 Connector Receptacle, Male Pin 50Ohm Surface Mount Solder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | I-PEX | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50Ohm | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MHF 4L |
EDA Models | 20579-001E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.77000 | $1.77 |
10 | $1.54300 | $15.43 |
25 | $1.47720 | $36.93 |
50 | $1.44440 | $72.22 |
100 | $1.37860 | $137.86 |
250 | $1.24736 | $311.84 |
500 | $1.14888 | $574.44 |
1,000 | $0.98475 | $984.75 |
2,500 | $0.91910 | $2,297.75 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.85345 | $8,534.50 |
Attribute | Description |
---|---|
Other Names | 3508-20579-001ECT 3508-20579-001ETR |
Standard Package | 10,000 |