PP2-19-24-8P8C-C6-110 | |
---|---|
DigiKey Part Number | 4969-PP2-19-24-8P8C-C6-110-ND |
Manufacturer | Hyperline |
Manufacturer Product Number | PP2-19-24-8P8C-C6-110 |
Description | Patch Panel 19" 24 Ports RJ45 Ca |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hyperline | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down |