
KJ1-BL-WH-25 | ||
---|---|---|
Digi-Key Part Number | 4969-KJ1-BL-WH-25-ND | |
Manufacturer | Hyperline | |
Manufacturer Product Number | KJ1-BL-WH-25 | |
Description | Blank for Faceplate 25 pc/pk Wh | |
Detailed Description | Connector Blank Insert, Module White | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Hyperline | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Blank Insert, Module | |
Color | White | |
Size / Dimension | 22.30mm H x 16.30mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | KJ1 Series |
Attribute | Description |
---|---|
Other Names | 4969-KJ1-BL-WH-25 |
Standard Package | 1 |