
65_TNC-75-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-65_TNC-75-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_TNC-75-0-1/133_NE |
Description | COAXIAL TERMINATION, 75 OHM, TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 1 GHz | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.42000 | $140.42 |
| 10 | $119.36600 | $1,193.66 |
| 25 | $111.89960 | $2,797.49 |
| 50 | $106.56580 | $5,328.29 |

