
1399.31.0020 | |
|---|---|
DigiKey Part Number | 3628-1399.31.0020-ND |
Manufacturer | |
Manufacturer Product Number | 1399.31.0020 |
Description | RF ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel 4.3/10 - Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 425MHz | |
Frequency Range | 380MHz ~ 470MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | 4.3/10 - Female | |
Ingress Protection | IP30 | |
Mounting Type | Screw Mount | |
Height (Max) | 11.890" (302.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $384.32000 | $384.32 |
| 10 | $333.13100 | $3,331.31 |
| 25 | $320.35600 | $8,008.90 |

