
SR_141_TP_M17-QPL | |
|---|---|
DigiKey Part Number | 3628-SR_141_TP_M17-QPL-ND |
Manufacturer | |
Manufacturer Product Number | SR_141_TP_M17-QPL |
Description | SR_141_TP_M17-QPL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Gray | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.118" (3.00mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | $2,165.20000 | $329,110.40 |

