
1399.99.0217 | |
|---|---|
DigiKey Part Number | 3628-1399.99.0217-ND |
Manufacturer | |
Manufacturer Product Number | 1399.99.0217 |
Description | 1399.99.0217 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, GNSS Dome SMA Male, TNC Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.221GHz, 1.584GHz, 2.025GHz, 3.75GHz, 6.012GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.164GHz ~ 1.279GHz, 1.35GHz ~ 1.61GHz, 1.559GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 1.5, 1.8, 2, 2.1 | |
Return Loss | - | |
Gain | 2dBi, 4dBi, 4dBi, 5dBi | |
Power - Max | 40 W | |
Features | Cable - 300mm, LNA | |
Termination | SMA Male, TNC Male | |
Ingress Protection | IP68, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.362" (60.00mm) | |
Applications | 2G, 3G, 4G, 5G, GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $758.34000 | $758.34 |

