
1302.99.0026 | |
|---|---|
DigiKey Part Number | 3628-1302.99.0026-ND |
Manufacturer | |
Manufacturer Product Number | 1302.99.0026 |
Description | 1302.99.0026 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Module N Type Female, TNC Male Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1302.99.0026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | VHF (f < 300MHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 220MHz, 1.589GHz | |
Frequency Range | 219.98MHz ~ 220.02MHz, 1.559GHz ~ 1.62GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5, 1.8 | |
Return Loss | - | |
Gain | 1.72dBi | |
Features | LNA | |
Termination | N Type Female, TNC Male | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Chassis Mount | |
Height (Max) | 6.063" (154.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $775.00000 | $775.00 |
| 10 | $682.50900 | $6,825.09 |

