
1399.32.0003 | |
|---|---|
DigiKey Part Number | 3628-1399.32.0003-ND |
Manufacturer | |
Manufacturer Product Number | 1399.32.0003 |
Description | 1399.32.0003 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female (2) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.595GHz, 3.55GHz, 4GHz | |
Frequency Range | 2.5GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 7dBi, 7.5dBi | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | IP66 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.780" (96.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.57000 | $429.57 |
| 10 | $373.32900 | $3,733.29 |
| 25 | $359.29280 | $8,982.32 |

