
2501.17.0095 | |
|---|---|
DigiKey Part Number | 3628-2501.17.0095-ND |
Manufacturer | |
Manufacturer Product Number | 2501.17.0095 |
Description | RF DIPLEXER 80MHZ 2.69GHZ MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 80MHz ~ 2.69GHz / 3.3GHz ~ 5.85GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 80MHz ~ 2.69GHz / 3.3GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 17.0dB / 17.0dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $593.17000 | $593.17 |

