
32_MBX-50-0-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-32_MBX-50-0-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 32_MBX-50-0-2/133_NE |
Description | COAX ADAPT MBX TO MBX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MBX Plug, Male Pin To MBX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_MBX-50-0-2/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | MBX Plug, Male Pin | |
Convert To (Adapter End) | MBX Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Bronze | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.20500 | $142.05 |

