
1399.99.0032 | |
|---|---|
DigiKey Part Number | 3628-1399.99.0032-ND |
Manufacturer | |
Manufacturer Product Number | 1399.99.0032 |
Description | 1399.99.0032 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi Module N Type Female, TNC Male Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1399.99.0032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 798MHz, 838MHz, 915MHz, 1.575GHz, 2.025GHz, 5.662GHz | |
Frequency Range | 790MHz ~ 806MHz, 806MHz ~ 870MHz, 870MHz ~ 960MHz, 1.35MHz ~ 1.576GHz, 1.574GHz ~ 2.7GHz, 4.9GHz ~ 6.425GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.5, 1.8, 2, 2.1, 2.2 | |
Return Loss | - | |
Gain | 5dBi, 5dBi, 5dBi, 5dBi, 8dBi | |
Features | - | |
Termination | N Type Female, TNC Male | |
Ingress Protection | IP67, IP69 | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $366.42000 | $366.42 |
| 10 | $317.25400 | $3,172.54 |
| 25 | $304.98320 | $7,624.58 |

