
21_MCX-50-2-13/133_NH | |
|---|---|
DigiKey Part Number | 3628-21_MCX-50-2-13/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 21_MCX-50-2-13/133_NH |
Description | 21_MCX-50-2-13/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_MCX-50-2-13/133_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $4.67400 | $46.74 |
| 25 | $4.38160 | $109.54 |
| 50 | $4.17220 | $208.61 |
| 100 | $3.97290 | $397.29 |
| 250 | $3.72416 | $931.04 |
| 500 | $3.54652 | $1,773.26 |
| 1,000 | $3.37735 | $3,377.35 |
| 2,500 | $3.16617 | $7,915.43 |

