74_Z-0-0-21

DigiKey Part Number
3628-74_Z-0-0-21-ND
Manufacturer
Manufacturer Product Number
74_Z-0-0-21
Description
WRENCH SMA TORQUE WRENCH 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 8mm Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
8mm
Length
-
Finish
-
End Detail
-
Torque
Fixed, 8.85 in-lbs (1.00Nm)
Features
-
Weight
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$167.72000$167.72
5$155.43600$777.18
10$150.43400$1,504.34
25$144.07200$3,601.80
Manufacturers Standard Package