
CS8165C | |
---|---|
DigiKey Part Number | 3845-CS8165C-ND |
Manufacturer | Hubbell Controls |
Manufacturer Product Number | CS8165C |
Description | AC RCPT NON-NEMA |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P4W) Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hubbell Controls | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | NON-NEMA (3P4W) | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 50A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 HB | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.03000 | $163.03 |