USD

ZX40E30C01

ZX40E30C01

Digi-Key Part Number
480-5342-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
ZX40E30C01
Supplier
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
48gf
Release Force
8.000gf
Pretravel
0.134" (3.4mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.025" (0.6mm)
Operating Temperature
-40°C ~ 120°C
Operating Position
0.330" (8.4mm)
Electrical Life
10,000 Cycles
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Bulk
QtyUnit PriceExt Price
1$2.27000$2.27
10$2.05800$20.58
25$1.93200$48.30
50$1.84800$92.40
100$1.76400$176.40
250$1.59600$399.00
500$1.47000$735.00
1,000$1.26000$1,260.00
5,000$1.15200$5,760.00