WA2G056S103UA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Precision Electronics Corporation
In Stock: 928
Unit Price: $18.15000
Datasheet

WA2G056S103UA

DigiKey Part Number
WA2G056S103UA-ND
Manufacturer
Manufacturer Product Number
WA2G056S103UA
Description
POT 10K OHM 1/4W PLASTIC LINEAR
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.25W, 1/4W Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
295°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount

Other Suppliers on DigiKey

5In Stock
Ships from WEC