cms-photo-not-available

SSCSNNN015PAAA5

Digi-Key Part Number
SSCSNNN015PAAA5-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
SSCSNNN015PAAA5
Supplier
Description
SENSOR ABSOLUTE 2-15PSIA PCB
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute - 0.5 V ~ 4.5 V 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
4-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package50