
SS94A1M | ||
---|---|---|
Digi-Key Part Number | SS94A1M-ND | |
Manufacturer | ||
Manufacturer Product Number | SS94A1M | |
Description | HALL SENSOR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Sensor | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Package | - | |
Product Status | Active | |
For Measuring | - | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Part Status Change | Multiple Devices NRND 26/Apr/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $19.27836 | $4,819.59 |
Attribute | Description |
---|---|
Standard Package | 250 |