,TO-226_straightlead.jpg)
SS460P | ||
---|---|---|
Digi-Key Part Number | 480-5710-ND | |
Manufacturer | ||
Manufacturer Product Number | SS460P | |
Description | MAGNETIC SWITCH LATCH TO92 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-92 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Latch | |
Technology | Hall Effect | |
Polarization | South Pole | |
Sensing Range | 5.5mT Trip, -5.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SS360PT,SS460P |
Design Resources | |
Featured Product | Honeywell SS360PT/SS460P |
PCN Assembly/Origin | Hall Effect Magnetic Sensor 03/Feb/2016 |
HTML Datasheet | SS360PT,SS460P |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.59000 | $15.90 |
25 | $1.49280 | $37.32 |
50 | $1.42780 | $71.39 |
100 | $1.36290 | $136.29 |
500 | $1.13576 | $567.88 |
1,000 | $0.97350 | $973.50 |
5,000 | $0.86317 | $4,315.85 |
Attribute | Description |
---|---|
Other Names | 480-5710 |
Standard Package | 1,000 |