3-SIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS41D

Digi-Key Part Number
SS41D-ND
Manufacturer
Manufacturer Product Number
SS41D
Description
MAGNETIC SWITCH BIPOLAR RADIAL
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect Radial Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Obsolete
Function
Bipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
34mT Trip, -34mT Release
Test Condition
25°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
15mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
Radial Lead
Package / Case
3-SIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package10