3-SIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS41-R

Digi-Key Part Number
SS41-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS41-R
Description
MAGNETIC SWITCH BIPOLAR RADIAL
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect Radial Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Function
Bipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
15mT Trip, -14mT Release
Test Condition
25°C
Voltage - Supply
4.5V ~ 24V
Current - Supply (Max)
15mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
Radial Lead
Package / Case
3-SIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8542.39.0001