
SPSG040F104U | ||
---|---|---|
Digi-Key Part Number | SPSG040F104U-ND | |
Manufacturer | ||
Manufacturer Product Number | SPSG040F104U | |
Description | POT 100K OHM 1W CERMET LINEAR | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 1W Solder Lug | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | - | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.375" Dia (9.52mm) |
Resource Type | Link |
---|---|
Featured Product | Potentiometer Line |
PCN Obsolescence/ EOL | Select Potentiometers Jun/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Attribute | Description |
---|---|
Standard Package | 100 |