SPPG048S103U is Obsolete and no longer manufactured.

Available Substitutes:

cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPPG048S103U

Digi-Key Part Number
SPPG048S103U-ND
Manufacturer
Manufacturer Product Number
SPPG048S103U
Description
POT 10K OHM 1W CERMET LINEAR
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Cermet 1W PC Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Obsolete
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±100ppm/°C
Rotation
280°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
-
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Round - 0.375" Dia (9.52mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8050
Obsolete

Additional Resources
AttributeDescription
Other Names2266-SPPG048S103U
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3862C-166-103ALBourns Inc.4963862C-166-103AL-ND$24.54000Similar
3862C-206-103ALBourns Inc.2143862C-206-103AL-ND$24.54000Similar