cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPPG048S102U

Digi-Key Part Number
SPPG048S102U-ND
Manufacturer
Manufacturer Product Number
SPPG048S102U
Description
POT 1K OHM 1W CERMET LINEAR
Detailed Description
1k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Cermet 1W PC Pins
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Obsolete
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±100ppm/°C
Rotation
280°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
-
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Round - 0.375" Dia (9.52mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8050
Obsolete

Additional Resources
AttributeDescription
Standard Package100