SCN-2412SC

DigiKey Part Number
480-4547-ND
Manufacturer
Manufacturer Product Number
SCN-2412SC
Description
SWITCH SNAP ACTION SPDT 22A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
22A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
Splash Proof
Features
-
Operating Force
283gf
Release Force
43gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.025" (0.6mm)
Overtravel
0.094" (2.4mm)
Operating Temperature
-55°C ~ 121°C
Base Product Number