MLH100PSB01A
MLH100PSB01A
MLH Series Side

MLH100PSB01A

Digi-Key Part Number
480-6199-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
MLH100PSB01A
Supplier
Description
SENSOR SEALED GAUGE 0-100 PSI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V ~ 6V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Packard Metripak 150
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Bulk
QtyUnit PriceExt Price
1$139.44000$139.44
10$131.23400$1,312.34
25$127.13320$3,178.33
50$119.30400$5,965.20