MIPAG1XX001BAAAX

DigiKey Part Number
480-MIPAG1XX001BAAAX-ND
Manufacturer
Manufacturer Product Number
MIPAG1XX001BAAAX
Description
MIP, RAT. 1BARA, PACKARD, G1/4A-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Absolute
Operating Pressure
14.5PSI (100kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.15%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
87.02PSI (600kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
85$58.59459$4,980.54
Manufacturers Standard Package