cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LER00100TBMNKAAA15

Digi-Key Part Number
LER00100TBMNKAAA15-ND
Manufacturer
Manufacturer Product Number
LER00100TBMNKAAA15
Description
SENSOR PRESSURE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Pressure Sensor 10PSI (68.95kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Active
Pressure Type
Gauge
Operating Pressure
10PSI (68.95kPa)
Output Type
SPST-NC
Output
-
Accuracy
-
Voltage - Supply
28V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 120°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$54.23040$2,711.52
Additional Resources
AttributeDescription
Standard Package50