ICL321R030-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ICL321R030-01
ICL Series_6.0mm Thickness Side
ICL32(0,1)R030-01 Front

ICL321R030-01

Digi-Key Part Number
480-3177-ND
Manufacturer
Manufacturer Product Number
ICL321R030-01
Description
ICL 1 OHM 20% 30A 32MM
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 30 A 1.260" (32.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
-
Package
Bulk
Product Status
Active
R @ 25°C
1 Ohms
Tolerance
±20%
Current - Steady State Max
30 A
R @ Current
20 mOhms
Diameter
1.260" (32.00mm)
Lead Spacing
0.310" (7.87mm)
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$12.02000$12.02
5$11.59000$57.95
10$11.16000$111.60
50$8.58500$429.25
100$7.29720$729.72