GLAD01C is Obsolete and no longer manufactured.

GLAD01C | ||
---|---|---|
Digi-Key Part Number | GLAD01C-ND | |
Manufacturer | ||
Manufacturer Product Number | GLAD01C | |
Description | SWITCH SNAP ACTION SPDT 6A 120V | |
Detailed Description | Switch SPDT Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Honeywell Sensing and Productivity Solutions | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1632gf | |
Release Force | - | |
Operating Position | 1.890" (48.0mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.180" (4.6mm) | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | - | |
Mechanical Life | 15,000,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Electromechanical Switch Technology |
PCN Obsolescence/ EOL | Multiple Devices 27/Jun/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.7000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
GLAC01C | WEC | 14 | 2266-GLAC01C-ND | $168.71000 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |