cms-photo-not-available

C3200-6260A

Digi-Key Part Number
C3200-6260A-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
C3200-6260A
Supplier
Description
FLEX HEATER 24" WIRE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Flexible Heater, Foil
Temperature Rating
-
Watt Density @ 12V
-
Shape
Rectangular
Length
8.000" (203.20mm)
Width
4.000" (101.60mm)
Diameter
-
Material
-
Attachment Method
Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
24.000" (609.60mm)
Material - Insulation
Silicone
Wire Gauge
22 AWG
Color
-
Approval Agency
CSA, UL
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.9000
Additional Resources
AttributeDescription
Standard Package10