BM-1R05314 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: $13.73420
Datasheet

BM-1R05314

DigiKey Part Number
BM-1R05314-ND
Manufacturer
Manufacturer Product Number
BM-1R05314
Description
SWITCH SNAP ACTION SPDT 22A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
22A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
482gf
Release Force
283gf
Operating Position
0.625" (15.9mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.0005" (0.013mm)
Overtravel
0.023" (0.58mm)
Operating Temperature
-55°C ~ 85°C
Electrical Life
-
Mechanical Life
20,000,000 Cycles
Base Product Number