cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98434K-56

Digi-Key Part Number
98434K-56-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
98434K-56
Supplier
Description
COUNTER LCD 6 CHARACTER PANEL MT
Detailed Description
Time Counter (Hour Meter) - Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.240" (6.00mm)
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000
Additional Resources
AttributeDescription
Standard Package1