098302 93
098302 93
0983x2xx Top

98302-93

Digi-Key Part Number
480-2071-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
98302-93
Supplier
Description
COUNTER LCD 6 CHAR 9-64V PNL MT
Detailed Description
Time Counter (Hour Meter) 9 ~ 64VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.240" (6.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
9 ~ 64VDC
Reset
External
Panel Cutout Dimensions
Circular - 50.80mm Dia
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9029.20.4080
Additional Resources
AttributeDescription
Other Names
098302 03
098302 93
480-2071
9830293
Standard Package1